MF112R505M4EN0CSB0 | ||
---|---|---|
DigiKey Part Number | 4378-MF112R505M4EN0CSB0-ND | |
Manufacturer | Songtian Electronics Co., Ltd | |
Manufacturer Product Number | MF112R505M4EN0CSB0 | |
Description | ICL 2.5 OHM 20% 5A 11MM | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 5 A 0.433" (11.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Songtian Electronics Co., Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
Diameter | 0.433" (11.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥6.71500 | ¥67.15 |
25 | ¥5.37200 | ¥134.30 |
100 | ¥4.92480 | ¥492.48 |
500 | ¥4.14162 | ¥2,070.81 |
1,000 | ¥3.69388 | ¥3,693.88 |
5,000 | ¥3.35803 | ¥16,790.15 |