MF1120002M4EP0CST0 | ||
---|---|---|
DigiKey Part Number | 4378-MF1120002M4EP0CST0-ND | |
Manufacturer | Songtian Electronics Co., Ltd | |
Manufacturer Product Number | MF1120002M4EP0CST0 | |
Description | ICL 20 OHM 20% 2A 11MM | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 20 Ohms ±20% 2 A 0.433" (11.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Songtian Electronics Co., Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
Diameter | 0.433" (11.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥10.45000 | ¥104.50 |
25 | ¥8.35720 | ¥208.93 |
100 | ¥7.66100 | ¥766.10 |
500 | ¥6.44236 | ¥3,221.18 |
1,000 | ¥5.74597 | ¥5,745.97 |
5,000 | ¥5.22361 | ¥26,118.05 |