SRLX216S00D00GE064C08CH | |
---|---|
DigiKey Part Number | 1668-SRLX216S00D00GE064C08CH-ND |
Manufacturer | |
Manufacturer Product Number | SRLX216S00D00GE064C08CH |
Description | SBC 2.2GHZ 16 CORE -/64GB RAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.2GHz 16 Core -/64GB RAM ARM Cortex-A72, LX2160A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM Cortex-A72, LX2160A | |
Speed | 2.2GHz | |
Number of Cores | 16 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 6.690" x 6.690" (169.92mm x 169.92mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | -/64GB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | 10 GbE (4) | |
USB | USB 2.0 (1), USB 3.0 (1) | |
RS-232 (422, 485) | 0 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,915.92000 | ¥8,915.92 |