333238 | |
---|---|
DigiKey Part Number | 5032-333238-ND |
Manufacturer | |
Manufacturer Product Number | 333238 |
Description | INKPLATE 6COLOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32 eInk Electronic ePaper Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | eInk Electronic ePaper | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ESP32 | |
Primary Attributes | - | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,141.51000 | ¥1,141.51 |