333059 | ||
---|---|---|
DigiKey Part Number | 5032-333059-ND | |
Manufacturer | ||
Manufacturer Product Number | 333059 | |
Description | NRF24L01 ADAPTER FOR DASDUINO | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | nRF24L01+ Transceiver RF Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | RF | |
Function | Transceiver | |
Utilized IC / Part | nRF24L01+ | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.67000 | ¥60.67 |