SP-2805-1 | ||
---|---|---|
DigiKey Part Number | 433-1148-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-2805-1 | |
Description | SPEAKER 8OHM 300MW TOP PORT 90DB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 300 Hz ~ 8 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | SP-2805-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | N38 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥16.16400 | ¥161.64 |
25 | ¥14.92800 | ¥373.20 |
50 | ¥14.03140 | ¥701.57 |
100 | ¥13.16780 | ¥1,316.78 |
250 | ¥12.26312 | ¥3,065.78 |
500 | ¥11.29130 | ¥5,645.65 |
1,000 | ¥10.99445 | ¥10,994.45 |