EM-6022S | ||
---|---|---|
DigiKey Part Number | 433-EM-6022STR-ND - Tape & Reel (TR) 433-EM-6022SCT-ND - Cut Tape (CT) 433-EM-6022SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EM-6022S | |
Description | MIC COND ANLG OMNI -43DB 0.236"D | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 15 kHz Analog Microphone Electret Condenser Omnidirectional (-43dB ±5dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | EM-6022S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 15 kHz | |
Sensitivity | -43dB ±5dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.087" (2.20mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.92000 | ¥9.92 |
10 | ¥8.26800 | ¥82.68 |
25 | ¥7.65520 | ¥191.38 |
50 | ¥7.20620 | ¥360.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥6.77130 | ¥677.13 |
300 | ¥6.28167 | ¥1,884.50 |
500 | ¥5.82616 | ¥2,913.08 |
1,000 | ¥5.44651 | ¥5,446.51 |
5,000 | ¥5.33724 | ¥26,686.20 |