SST24A-800BW | ||
---|---|---|
DigiKey Part Number | 1655-2252-ND | |
Manufacturer | ||
Manufacturer Product Number | SST24A-800BW | |
Description | TRIAC 800V 25A TO220AINS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 800 V 25 A Through Hole TO-220AIns | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AIns | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
50 | ¥10.79860 | ¥539.93 |
100 | ¥8.55820 | ¥855.82 |
500 | ¥7.25394 | ¥3,626.97 |
1,000 | ¥5.90909 | ¥5,909.09 |
2,000 | ¥5.56270 | ¥11,125.40 |
5,000 | ¥5.29782 | ¥26,489.10 |
10,000 | ¥5.05331 | ¥50,533.10 |