
SK14 | |
|---|---|
DigiKey Part Number | 1655-SK14TR-ND - Tape & Reel (TR) 1655-SK14CT-ND - Cut Tape (CT) 1655-SK14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK14 |
Description | DIODE SCHOTTKY 40V 1A DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.82800 | ¥18.28 |
| 100 | ¥1.14460 | ¥114.46 |
| 500 | ¥0.84750 | ¥423.75 |
| 1,000 | ¥0.75133 | ¥751.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58210 | ¥1,746.30 |
| 6,000 | ¥0.52479 | ¥3,148.74 |
| 9,000 | ¥0.49557 | ¥4,460.13 |
| 15,000 | ¥0.46271 | ¥6,940.65 |
| 21,000 | ¥0.44324 | ¥9,308.04 |
| 30,000 | ¥0.43939 | ¥13,181.70 |



