SBL5100 | ||
---|---|---|
DigiKey Part Number | 1655-SBL5100CT-ND - Cut Tape (CT) 1655-SBL5100TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | SBL5100 | |
Description | DIODE SCHOTTKY 100V DO201AD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V Through Hole DO-201AD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.64350 | ¥164.35 |
500 | ¥1.52152 | ¥760.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥1.03458 | ¥1,293.23 |
2,500 | ¥0.95245 | ¥2,381.12 |
6,250 | ¥0.91289 | ¥5,705.56 |
12,500 | ¥0.82160 | ¥10,270.00 |
31,250 | ¥0.80943 | ¥25,294.69 |
62,500 | ¥0.76074 | ¥47,546.25 |