S4D80120S2 | ||
---|---|---|
DigiKey Part Number | 1655-S4D80120S2-ND | |
Manufacturer | ||
Manufacturer Product Number | S4D80120S2 | |
Description | 1200V, 80A, SOT-227, SIC SCHOTTK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 2 Independent 1200 V 128A Chassis Mount SOT-227-4, miniBLOC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 128A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.74000 | ¥281.74 |
36 | ¥233.55833 | ¥8,408.10 |
108 | ¥218.96157 | ¥23,647.85 |