GBPC3506W | |
---|---|
DigiKey Part Number | 1655-GBPC3506W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3506W |
Description | BRIDGE RECT 1P 600V 35A GBPC-W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.38000 | ¥30.38 |
10 | ¥25.47500 | ¥254.75 |
100 | ¥20.60920 | ¥2,060.92 |
500 | ¥18.31936 | ¥9,159.68 |
1,000 | ¥15.68587 | ¥15,685.87 |
2,000 | ¥14.76994 | ¥29,539.88 |
5,000 | ¥14.17024 | ¥70,851.20 |