DB154S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,000
Unit Price: ¥8.93000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥1.90877
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,495
Unit Price: ¥8.93000
Datasheet

Parametric Equivalent


onsemi
In Stock: 43,886
Unit Price: ¥9.26000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥6.37280
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥2.26839
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,108
Unit Price: ¥10.42000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥2.16509
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,198
Unit Price: ¥6.62000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥2.50258
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥2.50258
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2,750
Unit Price: ¥7.69000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥1.42337
Datasheet
Bridge Rectifier Single Phase Standard 400 V Surface Mount DB-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB154S

DigiKey Part Number
1655-DB154STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB154S
Description
BRIDGE RECT 1P 400V 1.5A DB-S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount DB-S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
DB-S
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DBLS154GTaiwan Semiconductor Corporation3,0001801-DBLS154GCT-ND¥8.93000Parametric Equivalent
DBLS154G-TTaiwan Semiconductor Corporation01801-DBLS154G-TTR-ND¥1.90877Parametric Equivalent
DBLS154GHTaiwan Semiconductor Corporation1,4951801-DBLS154GHCT-ND¥8.93000Parametric Equivalent
DF04Sonsemi43,886DF04SCT-ND¥9.26000Parametric Equivalent
DF1504SDiodes Incorporated0DF1504S-ND¥6.37280Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95441¥2,863.23