
DF1504S-T | |
|---|---|
DigiKey Part Number | DF1504SDITR-ND - Tape & Reel (TR) DF1504SDICT-ND - Cut Tape (CT) DF1504SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1504S-T |
Description | BRIDGE RECT 1P 400V 1.5A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DF-S |
Datasheet | Datasheet |
EDA/CAD Models | DF1504S-T Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DF-S |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF01S | onsemi | 49,429 | DF01SCT-ND | ¥1.52000 | Similar |
| DF02S | onsemi | 41,628 | DF02SCT-ND | ¥1.45000 | Similar |
| DF04S | onsemi | 43,885 | DF04SCT-ND | ¥1.54000 | Similar |
| DF06S | onsemi | 19,552 | DF06SCT-ND | ¥1.48000 | Similar |
| DF08S | onsemi | 13,192 | DF08SCT-ND | ¥1.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.08500 | ¥40.85 |
| 100 | ¥2.63150 | ¥263.15 |
| 500 | ¥2.00348 | ¥1,001.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.69761 | ¥2,546.41 |
| 3,000 | ¥1.54335 | ¥4,630.05 |
| 4,500 | ¥1.46473 | ¥6,591.29 |
| 7,500 | ¥1.37636 | ¥10,322.70 |
| 10,500 | ¥1.32403 | ¥13,902.32 |
| 15,000 | ¥1.27315 | ¥19,097.25 |





