
DF01S | |
|---|---|
DigiKey Part Number | DF01STR-ND - Tape & Reel (TR) DF01SCT-ND - Cut Tape (CT) DF01SDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | DF01S |
Description | BRIDGE RECT 1P 100V 1.5A 4-SDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-SDIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SDIP |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDB107-TP | MCC (Micro Commercial Components) | 4,479 | SDB107-TPMSCT-ND | ¥41.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥5.72300 | ¥57.23 |
| 100 | ¥3.73970 | ¥373.97 |
| 500 | ¥2.88556 | ¥1,442.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.28687 | ¥3,430.30 |
| 3,000 | ¥2.09292 | ¥6,278.76 |











