Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDB154L-TP | |
|---|---|
DigiKey Part Number | 353-SDB154L-TP-ND |
Manufacturer | |
Manufacturer Product Number | SDB154L-TP |
Description | BRIDGE RECT 1P 400V 1.5A SDBL-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount SDBL-1 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package SDBL-1 |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDB154-TP | MCC (Micro Commercial Components) | 2,750 | 353-SDB154-TPCT-ND | ¥7.69000 | Parametric Equivalent |
| DB154S | SMC Diode Solutions | 0 | 1655-DB154STR-ND | ¥0.95441 | Parametric Equivalent |
| DBLS154G | Taiwan Semiconductor Corporation | 3,000 | 1801-DBLS154GCT-ND | ¥8.93000 | Parametric Equivalent |
| DBLS154G-T | Taiwan Semiconductor Corporation | 0 | 1801-DBLS154G-TTR-ND | ¥1.90877 | Parametric Equivalent |
| DBLS154GH | Taiwan Semiconductor Corporation | 1,495 | 1801-DBLS154GHCT-ND | ¥8.93000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.42337 | ¥2,135.05 |









