SMV1255-001LF | ||
---|---|---|
DigiKey Part Number | 863-2162-2-ND - Tape & Reel (TR) 863-2162-1-ND - Cut Tape (CT) 863-2162-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV1255-001LF | |
Description | SOT 23 SINGLE LEAD FREE | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 15 V Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | - | |
Capacitance Ratio | 12.3 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | 350 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.67973 | ¥11,039.19 |
6,000 | ¥3.49576 | ¥20,974.56 |
15,000 | ¥3.36433 | ¥50,464.95 |