SMV1253-079LF | ||
---|---|---|
DigiKey Part Number | 863-SMV1253-079LFTR-ND - Tape & Reel (TR) 863-SMV1253-079LFCT-ND - Cut Tape (CT) 863-SMV1253-079LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV1253-079LF | |
Description | DIODE VAR HYPRABRUPT JUNC TUNING | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 15 V Surface Mount SC-79 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | - | |
Capacitance Ratio | 12.3 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | 350 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥7.34400 | ¥73.44 |
100 | ¥5.71550 | ¥571.55 |
500 | ¥4.84424 | ¥2,422.12 |
1,000 | ¥3.94621 | ¥3,946.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36819 | ¥10,104.57 |