SKYFR-001460 | ||
---|---|---|
DigiKey Part Number | 3569-SKYFR-001460TR-ND - Tape & Reel (TR) 3569-SKYFR-001460CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SKYFR-001460 | |
Description | 2620-2690 MHZ SMT ISOLATOR | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Isolator | |
Frequency | 2.62 GHz ~ 2.69 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.25dB (Max) | |
VSWR | - | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.28000 | ¥116.28 |
10 | ¥105.23400 | ¥1,052.34 |
25 | ¥96.92800 | ¥2,423.20 |
100 | ¥88.62090 | ¥8,862.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥88.62090 | ¥17,724.18 |
400 | ¥83.08220 | ¥33,232.88 |
600 | ¥77.54335 | ¥46,526.01 |
1,000 | ¥73.66615 | ¥73,666.15 |