SKY85712-21 | ||
---|---|---|
DigiKey Part Number | 863-2085-2-ND - Tape & Reel (TR) 863-2085-1-ND - Cut Tape (CT) 863-2085-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY85712-21 | |
Description | 5GHZ 802.11AC 21DBM, 5V FEM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 5.15GHz ~ 5.85GHz 802.11ac, WLAN 16-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ac, WLAN | |
Frequency | 5.15GHz ~ 5.85GHz | |
Features | SPDT | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.83100 | ¥178.31 |
25 | ¥15.91960 | ¥397.99 |
100 | ¥14.32780 | ¥1,432.78 |
250 | ¥12.73564 | ¥3,183.91 |
500 | ¥11.14370 | ¥5,571.85 |
1,000 | ¥9.23338 | ¥9,233.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.59655 | ¥25,789.65 |
6,000 | ¥8.27817 | ¥49,669.02 |