SKY72310-11 | |
---|---|
DigiKey Part Number | 863-SKY72310-11TR-ND - Tape & Reel (TR) 863-SKY72310-11CT-ND - Cut Tape (CT) 863-SKY72310-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY72310-11 |
Description | IC FRACT N SYNTH 24MCM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Fractional N Synthesizer IC 2.1GHz 1 24-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fractional N Synthesizer | |
PLL | No | |
Input | Crystal | |
Output | Crystal | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 2.1GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | 24-MCM (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥26.78100 | ¥267.81 |
25 | ¥24.10760 | ¥602.69 |
100 | ¥21.96310 | ¥2,196.31 |
250 | ¥19.82028 | ¥4,955.07 |
500 | ¥18.86218 | ¥9,431.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥18.86219 | ¥84,879.85 |