SI8285CC-ISR | ||
---|---|---|
DigiKey Part Number | 336-5056-2-ND - Tape & Reel (TR) 336-5056-1-ND - Cut Tape (CT) 336-5056-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8285CC-ISR | |
Description | DGT ISO 3.75KV 1CH GT DVR 16SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SI8285CC-ISR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 125kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 2A, 4.1A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.2V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥34.73400 | ¥347.34 |
25 | ¥32.83400 | ¥820.85 |
100 | ¥28.45610 | ¥2,845.61 |
250 | ¥26.99692 | ¥6,749.23 |
500 | ¥24.22430 | ¥12,112.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥20.43011 | ¥25,537.64 |
2,500 | ¥19.40860 | ¥48,521.50 |