SI8235AB-D-IS1 | ||
---|---|---|
DigiKey Part Number | SI8235AB-D-IS1-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8235AB-D-IS1 | |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.84000 | ¥42.84 |
10 | ¥38.49500 | ¥384.95 |
48 | ¥36.39625 | ¥1,747.02 |
144 | ¥31.54319 | ¥4,542.22 |
288 | ¥29.92545 | ¥8,618.53 |
528 | ¥26.85203 | ¥14,177.87 |
1,008 | ¥22.64629 | ¥22,827.46 |
2,544 | ¥21.51401 | ¥54,731.64 |