SI5330L-B00228-GM | ||
---|---|---|
DigiKey Part Number | 336-4370-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5330L-B00228-GM | |
Description | IC CLK BUFFER 1:4 350MHZ 24QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 350 MHz 24-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Input | CMOS, HSTL, LVTTL, SSTL | |
Output | LVDS | |
Frequency - Max | 350 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥40.98100 | ¥409.81 |
25 | ¥39.07320 | ¥976.83 |
80 | ¥33.92613 | ¥2,714.09 |
230 | ¥33.55552 | ¥7,717.77 |