SI5330F-B00216-GMR | ||
---|---|---|
DigiKey Part Number | 336-4898-2-ND - Tape & Reel (TR) 336-4898-1-ND - Cut Tape (CT) 336-4898-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI5330F-B00216-GMR | |
Description | IC CLK BUFFER 1:8 200MHZ 24QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:8 200 MHz 24-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | CMOS, HSTL, LVTTL, SSTL | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.82100 | ¥278.21 |
25 | ¥26.30600 | ¥657.65 |
100 | ¥22.79740 | ¥2,279.74 |
250 | ¥21.62836 | ¥5,407.09 |
500 | ¥19.40690 | ¥9,703.45 |
1,000 | ¥16.36730 | ¥16,367.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.54893 | ¥38,872.33 |
5,000 | ¥14.96439 | ¥74,821.95 |