SI52146-A01AGMR | ||
---|---|---|
DigiKey Part Number | 336-4887-2-ND - Tape & Reel (TR) 336-4887-1-ND - Cut Tape (CT) 336-4887-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI52146-A01AGMR | |
Description | IC CLK GENERATOR 100MHZ 32QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 32-QFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.82000 | ¥55.82 |
10 | ¥50.44600 | ¥504.46 |
25 | ¥48.10360 | ¥1,202.59 |
100 | ¥41.76750 | ¥4,176.75 |
250 | ¥39.89020 | ¥9,972.55 |
500 | ¥36.37036 | ¥18,185.18 |
1,000 | ¥31.67741 | ¥31,677.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.50423 | ¥76,260.57 |