SI32174-C-FM1 | ||
---|---|---|
DigiKey Part Number | 336-5781-ND | |
Manufacturer | ||
Manufacturer Product Number | SI32174-C-FM1 | |
Description | IC TELECOM INTERFACE 42QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 42-QFN (5x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | - | |
Power (Watts) | 750 mW | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.05000 | ¥57.05 |
10 | ¥51.52200 | ¥515.22 |
25 | ¥49.12160 | ¥1,228.04 |
80 | ¥42.65275 | ¥3,412.22 |
364 | ¥40.73596 | ¥14,827.89 |
728 | ¥37.14155 | ¥27,039.05 |
1,092 | ¥32.34904 | ¥35,325.15 |
2,548 | ¥31.15093 | ¥79,372.57 |