SI3019-F-FSR | |
---|---|
DigiKey Part Number | 336-4398-2-ND - Tape & Reel (TR) 336-4398-1-ND - Cut Tape (CT) 336-4398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3019-F-FSR |
Description | IC TELECOM INTERFACE 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 8.5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.70000 | ¥63.70 |
10 | ¥57.58000 | ¥575.80 |
25 | ¥54.90080 | ¥1,372.52 |
100 | ¥47.67090 | ¥4,767.09 |
250 | ¥45.52840 | ¥11,382.10 |
500 | ¥41.51106 | ¥20,755.53 |
1,000 | ¥36.15479 | ¥36,154.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.81578 | ¥87,039.45 |