SI3018-F-FT | |
---|---|
DigiKey Part Number | SI3018-F-FT-ND |
Manufacturer | |
Manufacturer Product Number | SI3018-F-FT |
Description | IC TELECOM INTERFACE 16TSSOP |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | Parallel, SPI, UART | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 8.5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |