SI2493-D-FT18-EVB | ||
---|---|---|
DigiKey Part Number | 336-3903-ND | |
Manufacturer | ||
Manufacturer Product Number | SI2493-D-FT18-EVB | |
Description | BOARD EVAL ISOMODEM 24PIN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Si2493 Data Acquisition Arrangement (DAA) Telecom Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Function | Data Acquisition Arrangement (DAA) | |
Embedded | - | |
Utilized IC / Part | Si2493 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,026.17000 | ¥1,026.17 |