SI2493-D-FS | ||
---|---|---|
DigiKey Part Number | SI2493-D-FS-ND | |
Manufacturer | ||
Manufacturer Product Number | SI2493-D-FS | |
Description | IC ISOMODEM SYSTEM-SIDE 16SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modem V.21, V.22, V.23, V.29, V.32, V.34, V.90, V.92, Bell 103, Bell 212A 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Format | V.21, V.22, V.23, V.29, V.32, V.34, V.90, V.92, Bell 103, Bell 212A | |
Baud Rates | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥83.57900 | ¥835.79 |
48 | ¥80.11813 | ¥3,845.67 |
144 | ¥76.24431 | ¥10,979.18 |