SI2457FT18-EVB | ||
---|---|---|
DigiKey Part Number | SI2457FT18-EVB-ND | |
Manufacturer | ||
Manufacturer Product Number | SI2457FT18-EVB | |
Description | BOARD EVAL SI2457 + SI3018 24PIN | |
Customer Reference | ||
Detailed Description | Si2457 Data Acquisition Arrangement (DAA) Telecom Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Telecom | |
Function | Data Acquisition Arrangement (DAA) | |
Embedded | - | |
Utilized IC / Part | Si2457 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |