SI2438FT18-EVB | ||
---|---|---|
DigiKey Part Number | SI2438FT18-EVB-ND | |
Manufacturer | ||
Manufacturer Product Number | SI2438FT18-EVB | |
Description | BOARD EVAL SI2438+SI3018 24PIN | |
Customer Reference | ||
Detailed Description | Si2438 Modem Telecom Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Function | Modem | |
Embedded | No | |
Utilized IC / Part | Si2438 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Power Supply | |
Secondary Attributes | - | |
Base Product Number |