SI2438-B-FT | ||
---|---|---|
DigiKey Part Number | SI2438-B-FT-ND | |
Manufacturer | ||
Manufacturer Product Number | SI2438-B-FT | |
Description | IC MODEM ISO 33.6KBPS 24TSSOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 56k Modem V.34 24-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Format | V.34 | |
Baud Rates | 56k | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.49000 | ¥127.49 |
10 | ¥117.13900 | ¥1,171.39 |
25 | ¥112.28400 | ¥2,807.10 |