SE5007T-EK1 | |
---|---|
DigiKey Part Number | 863-1430-ND |
Manufacturer | |
Manufacturer Product Number | SE5007T-EK1 |
Description | EVAL KIT FOR SE5007T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - SE5007T Front End 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Frequency | 5GHz | |
For Use With/Related Products | SE5007T | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥872.16000 | ¥872.16 |