SE5007BT-R | |
---|---|
DigiKey Part Number | 863-1448-2-ND - Tape & Reel (TR) 863-1448-1-ND - Cut Tape (CT) 863-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE5007BT-R |
Description | IC FRONT END POWER DETECT 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Front End, Power Detector 802.11a/g/n 5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Front End, Power Detector | |
Frequency | 5GHz | |
RF Type | 802.11a/g/n | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.51441 | ¥28,543.23 |
6,000 | ¥9.16204 | ¥54,972.24 |