SC50004450 | ||
---|---|---|
DigiKey Part Number | 863-1228-ND | |
Manufacturer | ||
Manufacturer Product Number | SC50004450 | |
Description | CAP SILICON 500PF 20% 100V SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 500 pF Silicon Capacitor 100 V Nonstandard Chip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.050" L x 0.050" W (1.27mm x 1.27mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥18.07620 | ¥1,807.62 |
300 | ¥17.14907 | ¥5,144.72 |
500 | ¥15.38792 | ¥7,693.96 |
1,000 | ¥12.97775 | ¥12,977.75 |
2,500 | ¥12.32886 | ¥30,822.15 |
5,000 | ¥11.86538 | ¥59,326.90 |