SC01501518 | ||
---|---|---|
DigiKey Part Number | 863-1620-ND | |
Manufacturer | ||
Manufacturer Product Number | SC01501518 | |
Description | CAP SILICON 15PF 20% SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 15 pF Silicon Capacitor Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 15 pF | |
Tolerance | ±20% | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.018" L x 0.018" W (0.46mm x 0.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.36680 | ¥1,036.68 |
300 | ¥9.73410 | ¥2,920.23 |
500 | ¥8.51736 | ¥4,258.68 |
1,000 | ¥7.05725 | ¥7,057.25 |
2,500 | ¥6.57056 | ¥16,426.40 |
5,000 | ¥6.32721 | ¥31,636.05 |
10,000 | ¥6.08385 | ¥60,838.50 |