Optoisolator Transistor with Base Output 1000VDC 1 Channel 6-CLCC (6.22x4.32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 1000VDC 1 Channel 6-CLCC (6.22x4.32)
6-CLCC

OLS449

DigiKey Part Number
3320-OLS449-ND
Manufacturer
Manufacturer Product Number
OLS449
Description
OPTOISO 1KV TRANS W/BASE 6-CLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1000VDC 1 Channel 6-CLCC (6.22x4.32)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
65V
Manufacturer
Skyworks Solutions Inc.
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.7V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
40 mA
Number of Channels
1
Operating Temperature
-55°C ~ 125°C
Voltage - Isolation
1000VDC
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
25µs, 25µs (Max)
Package / Case
6-CLCC
Input Type
DC
Supplier Device Package
6-CLCC (6.22x4.32)
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,149.10000¥1,149.10
75¥899.09733¥67,432.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.