TFPT0603L1001DV | ||
---|---|---|
DigiKey Part Number | 541-1165-2-ND - Tape & Reel (TR) 541-1165-1-ND - Cut Tape (CT) 541-1165-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFPT0603L1001DV | |
Description | THERMISTOR PTC 1K OHM 0.5% 0603 | |
Customer Reference | ||
Detailed Description | PTC Thermistor 1 kOhms 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±0.5% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.02000 | ¥9.02 |
10 | ¥6.78000 | ¥67.80 |
25 | ¥5.42760 | ¥135.69 |
100 | ¥4.97380 | ¥497.38 |
500 | ¥4.18264 | ¥2,091.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.73046 | ¥3,730.46 |
3,000 | ¥3.61745 | ¥10,852.35 |
5,000 | ¥3.39136 | ¥16,956.80 |
10,000 | ¥3.16527 | ¥31,652.70 |
25,000 | ¥3.05223 | ¥76,305.75 |