AS179-92LF-EVB | ||
---|---|---|
DigiKey Part Number | 863-1183-ND | |
Manufacturer | ||
Manufacturer Product Number | AS179-92LF-EVB | |
Description | EVAL BOARD FOR AS179-92 SPDT SW | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | - AS179-92 Switch 300MHz ~ 3GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Frequency | 300MHz ~ 3GHz | |
For Use With/Related Products | AS179-92 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥903.06000 | ¥903.06 |