530EC125M000DG | ||
---|---|---|
DigiKey Part Number | 336-2673-ND | |
Manufacturer | ||
Manufacturer Product Number | 530EC125M000DG | |
Description | XTAL OSC XO 125.0000MHZ LVPECL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 121mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.14000 | ¥101.14 |
10 | ¥94.62100 | ¥946.21 |
50 | ¥91.35520 | ¥4,567.76 |
100 | ¥88.09200 | ¥8,809.20 |
500 | ¥86.78742 | ¥43,393.71 |
1,000 | ¥81.56709 | ¥81,567.09 |