511JBA100M000BAG | ||
---|---|---|
DigiKey Part Number | 336-5511-ND | |
Manufacturer | ||
Manufacturer Product Number | 511JBA100M000BAG | |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.64000 | ¥53.64 |
10 | ¥50.65600 | ¥506.56 |
50 | ¥49.16580 | ¥2,458.29 |
200 | ¥46.93100 | ¥9,386.20 |
600 | ¥44.69620 | ¥26,817.72 |
1,000 | ¥38.73671 | ¥38,736.71 |