XTL741-S999-577 | |
---|---|
DigiKey Part Number | 3994-XTL741-S999-577TR-ND - Tape & Reel (TR) 3994-XTL741-S999-577CT-ND - Cut Tape (CT) 3994-XTL741-S999-577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL741-S999-577 |
Description | CRYSTAL 32.768 KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.03300 | ¥50.33 |
50 | ¥4.70600 | ¥235.30 |
100 | ¥4.15910 | ¥415.91 |
500 | ¥3.94042 | ¥1,970.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.28362 | ¥3,283.62 |
3,000 | ¥3.17416 | ¥9,522.48 |
5,000 | ¥3.06471 | ¥15,323.55 |
10,000 | ¥2.95526 | ¥29,552.60 |