SIT9386AE-4B3-33N156.250000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT9386AE-4B3-33N156.250000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT9386AE-4B3-33N156.250000 | |
Description | -40 TO 105C, 3225, 50PPM, 3.3V, | |
Customer Reference | ||
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.10000 | ¥142.10 |
10 | ¥132.61400 | ¥1,326.14 |
50 | ¥130.24300 | ¥6,512.15 |
100 | ¥125.97980 | ¥12,597.98 |
500 | ¥123.13808 | ¥61,569.04 |