SIT9365AI-2E1-33E322.265625 | ||
---|---|---|
DigiKey Part Number | 1473-SIT9365AI-2E1-33E322.265625-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT9365AI-2E1-33E322.265625 | |
Description | MEMS OSC XO 322.265625MHZ LVDS | |
Customer Reference | ||
Detailed Description | 322.265625 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 322.265625 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.93000 | ¥114.93 |
10 | ¥107.51800 | ¥1,075.18 |
50 | ¥103.81380 | ¥5,190.69 |
100 | ¥100.10560 | ¥10,010.56 |
500 | ¥98.62234 | ¥49,311.17 |