SIT8924BI-23-33E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BI-23-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BI-23-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥20.54100 | ¥205.41 |
50 | ¥19.56240 | ¥978.12 |
100 | ¥17.11760 | ¥1,711.76 |
500 | ¥16.62860 | ¥8,314.30 |
1,000 | ¥14.18322 | ¥14,183.22 |
2,500 | ¥13.20509 | ¥33,012.72 |
5,000 | ¥12.71601 | ¥63,580.05 |