SIT8924BI-13-30S-27.00000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BI-13-30S-27.00000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BI-13-30S-27.00000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 2.6µA (Typ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥20.54900 | ¥205.49 |
50 | ¥19.56900 | ¥978.45 |
100 | ¥17.12330 | ¥1,712.33 |
500 | ¥16.63420 | ¥8,317.10 |
1,000 | ¥14.18806 | ¥14,188.06 |
2,500 | ¥13.20956 | ¥33,023.90 |
5,000 | ¥12.72032 | ¥63,601.60 |