
SIT8924BAL73-33N-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BAL73-33N-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BAL73-33N-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.57000 | ¥99.57 |
| 10 | ¥86.55400 | ¥865.54 |
| 25 | ¥81.85640 | ¥2,046.41 |
| 50 | ¥78.47900 | ¥3,923.95 |
| 100 | ¥75.24290 | ¥7,524.29 |
| 250 | ¥71.17392 | ¥17,793.48 |
| 500 | ¥68.24650 | ¥34,123.25 |
| 1,000 | ¥65.44371 | ¥65,443.71 |










