SIT8208AI-83-18S-25.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8208AI-83-18S-25.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8208AI-83-18S-25.000000 | |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥21.33600 | ¥213.36 |
50 | ¥20.31820 | ¥1,015.91 |
100 | ¥17.77900 | ¥1,777.90 |
500 | ¥17.27066 | ¥8,635.33 |
1,000 | ¥14.73094 | ¥14,730.94 |
2,500 | ¥13.71500 | ¥34,287.50 |
5,000 | ¥13.20703 | ¥66,035.15 |